TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K54
- RS Stock No.:
- 590-158
- Mfr. Part No.:
- SMA-Q0207FTDT1K54
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR1,464.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR0.732 | MYR1,464.00 | - |
| 10000 + | MYR0.718 | MYR1,436.00 | 1% |
*price indicative
- RS Stock No.:
- 590-158
- Mfr. Part No.:
- SMA-Q0207FTDT1K54
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.54kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | |
| Width | 3mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.54kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | ||
Width 3mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is engineered to meet the rigorous demands of automotive and industrial applications. It offers exceptional stability and reliability, harnessing thin film technology for tight tolerances and a low temperature coefficient of resistance (TCR). Designed for easy integration into surface mount circuitry, these resistors provide remarkable resistance values while maintaining AEC-Q200 qualification. Enhanced moisture protection through improved coating formulations ensures durability in challenging environments, while compatibility with RoHS requirements makes it an ideal choice for today's eco-conscious market. Whether for telecommunication or medical equipment, this resistor supports high power ratings and wide resistance ranges, showcasing its versatility across various applications.
AEC Q200 qualified for automotive reliability
Low TCR for consistent performance across temperature fluctuations
Lead free and RoHS compliant, promoting environmental sustainability
Moisture sensitivity level MSL1 for ease of handling and storage
SMD enabled design to enhance circuit integration
Exceptional power rating capability enhances design flexibility
Suitable for diverse applications including industrial and telecommunications
Related links
- TE Connectivity NEOHM SMA-Q 1.54 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R54
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K54
- TE Connectivity NEOHM SMA-Q 1.54 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R54
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K54
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
