TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K54
- RS Stock No.:
- 590-108
- Mfr. Part No.:
- SMA-Q0207BTCT1K54
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,092.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.046 | MYR6,092.00 |
*price indicative
- RS Stock No.:
- 590-108
- Mfr. Part No.:
- SMA-Q0207BTCT1K54
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.54kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94 V-0 or V-1 | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.54kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94 V-0 or V-1 | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor from TE Connectivity represents a breakthrough in reliable performance and precision engineering. Its advanced thin-film technology combines a robust SMD-enabled structure with incredibly low temperature coefficients, ensuring outstanding stability under a variety of conditions. This resistor is AEC-Q200 qualified, making it suitable for high-performance automotive applications. With superior protection from humidity and a lead-free, RoHS compliant design, this resistor promises durability and longevity, even in the most demanding environments. Available in multiple sizes and power ratings, it caters to diverse industry requirements without compromising performance.
AEC Q200 qualification ensures reliability in automotive applications
Exceptional overall stability supports accuracy in critical measurements
Moisture sensitivity level of MSL1 aids in safe handling and storage
Low power ratings significantly enhance thermal performance
Compatibility with multiple applications, including medical equipment and telecommunications
Lead free construction aligns with environmental standards
Provides excellent protection against humidity with improved coating
SMD enabled structure facilitates easy integration into modern circuit designs
Related links
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL1K54
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX1K54
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K54
- TE Connectivity NEOHM SMA-Q 1.54 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1R54
- TE Connectivity NEOHM SMA-Q 1.54 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R54
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K54
- TE Connectivity NEOHM SMA-Q 1.54 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R54
