TE Connectivity NEOHM SMA-Q 1.54 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1R54

Get a bulk buy discount

Add 15000 more to save MYR210.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,205.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000MYR0.735MYR2,205.00-
15000 +MYR0.721MYR2,163.00MYR210.00

*price indicative

RS Stock No.:
590-227
Mfr. Part No.:
SMA-Q0102FTDL1R54
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

1.54Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

RoHS

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered to deliver exceptional performance in various demanding applications. This lead-free and RoHS compliant component features a robust design that enhances stability and offers impressive moisture protection. With outstanding tolerances and a low temperature coefficient of resistance, it ensures accurate measurements across a wide range of operating conditions. Ideal for automotive, industrial, and medical applications, this resistor has been AEC-Q200 qualified, making it suitable for high-reliability environments. Its SMD enabled structure allows for easy integration into modern electronic circuits, bridging the gap between performance and minimal footprint.

Offers tight resistance tolerances for superior accuracy

Low temperature coefficient ensures stable performance over temperature variations

Designed for use in high reliability applications, providing peace of mind

Resistant to humidity, contributing to longevity in harsh environments

SMD enabled structure allows for space efficient circuit designs

Complies with RoHS regulations, promoting environmental sustainability

Configured for high power ratings, making it versatile for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy