TE Connectivity NEOHM SMA-Q 1.54 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R54

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,053.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000MYR0.351MYR1,053.00
15000 +MYR0.344MYR1,032.00

*price indicative

RS Stock No.:
590-614
Mfr. Part No.:
SMA-Q0204FTDX1R54
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1.54Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.4mm

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor boasts automotive-grade reliability, designed to meet the stringent AEC-Q200 qualifications. Its SMD-enabled structure ensures seamless integration into various circuit designs, providing unmatched stability in demanding applications. It stands out due to its superior resistance against environmental factors, thanks to an innovative coating that offers enhanced protection against humidity. With exceptional tight tolerances and an impressively low temperature coefficient, this resistor is poised to excel in automotive, industrial, and telecommunications applications. The robust construction allows for high power ratings, ensuring that it can handle the rigours of continuous use across a broad temperature range. Whether for precise measurement setups or standard use in various electronics, this resistor delivers quality and reliability where it matters most.

AEC Q200 qualified to ensure automotive grade performance

Exceptional resistance stability across a wide temperature range

SMD structure for efficient mounting and integration

Lead free and RoHS compliant for environmentally conscious designs

Designed to perform reliably in high humidity conditions

Offers low TCR for enhanced precision in resistance values

Wide resistance range suitable for diverse applications

Built for high power ratings to accommodate robust usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy