TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- RS Stock No.:
- 590-350
- Mfr. Part No.:
- SMA-Q0204FTDX511R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR711.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | MYR0.237 | MYR711.00 | - |
| 15000 + | MYR0.233 | MYR699.00 | 1% |
*price indicative
- RS Stock No.:
- 590-350
- Mfr. Part No.:
- SMA-Q0204FTDX511R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 511Ω | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 511Ω | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers a robust solution for applications requiring tight tolerances and excellent temperature stability. Designed to meet AEC-Q200 standards, this resistor is suitable for automotive and high-performance electronic environments. Its innovative SMD-enabled structure enhances mounting efficiency while protecting against humidity due to improved coating technology. With low TCR values and various power ratings, the It is a versatile choice for stability in demanding conditions and provides reliable performance across a range of operating voltages. Built with lead-free and RoHS compliant materials, this component caters to modern environmental standards, ensuring an eco-friendly option for your designs. Whether for medical equipment or industrial applications, this resistor guarantees precision and resilience.
Excellent overall stability ensures reliable operation under varying conditions
Compliant with AEC Q200 standards for automotive applications
Moisture sensitivity level MSL1 for enhanced handling safety
Lead free design promotes environmentally conscious manufacturing
Ultra low temperature coefficient significantly reduces drift variation
Thin film technology enhances precision and reduces noise
Multitude of sizes and power ratings available for diverse applications
SMD enabled structure facilitates efficient assembly processes
Related links
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
