TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- RS Stock No.:
- 590-035
- Mfr. Part No.:
- SMA-Q0204FTDX100R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR711.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | MYR0.237 | MYR711.00 | - |
| 15000 + | MYR0.233 | MYR699.00 | 1% |
*price indicative
- RS Stock No.:
- 590-035
- Mfr. Part No.:
- SMA-Q0204FTDX100R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor designed for reliability in demanding environments. With an AEC-Q200 qualification, this resistor exhibits superior stability alongside low temperature coefficients, ensuring precise performance across various applications. Its lead-free and RoHS compliant construction reflects a commitment to eco-friendly manufacturing alongside robust protection against humidity. Engineered for surface mount technology, this resistor is available in multiple power ratings, making it ideal for automotive, industrial, and telecommunications applications. The improved coating provides enhanced durability, making it a reliable choice for systems requiring consistent operation under varying electrical and environmental conditions.
AEC Q200 qualification guarantees compliance with automotive standards
Moisture sensitivity level of MSL1 ensures reliable performance in humid environments
Thin film technology enhances overall stability and performance consistency
Tight resistance tolerance allows for high precision in circuit designs
Low temperature coefficient ensures minimal resistance change over temperature variations
Lead free and RoHS compliant, this product meets eco friendly standards
SMD enabled structure simplifies integration into modern circuits
Related links
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX100K
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX100R
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K62
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
