TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- RS Stock No.:
- 590-348
- Mfr. Part No.:
- SMA-Q0204FTDX475R
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR711.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | MYR0.237 | MYR711.00 |
| 15000 + | MYR0.233 | MYR699.00 |
*price indicative
- RS Stock No.:
- 590-348
- Mfr. Part No.:
- SMA-Q0204FTDX475R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 475Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 475Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in the realm of surface mount resistors. Engineered with a SMD-enabled structure, this resistor provides exceptional stability and reliability, making it ideal for automotive, industrial, and telecommunications applications. With AEC-Q200 qualification, the It boasts enhanced humidity protection and is completely RoHS compliant. This device not only meets the stringent demands of high-performance circuits but also comes in three sizes with multiple power ratings, ensuring versatility for various applications. Its tight tolerance and low temperature coefficient further enhance performance, making it a leading choice for engineers and designers seeking dependable resistance components.
AEC Q200 qualified for automotive applications
Moisture sensitivity level of MSL1 provides enhanced protection
Lead free and RoHS compliant, ensuring environmental safety
Thin film technology delivers precise resistance values
Exceptional performance in high temperature environments
Resilient against mechanical stress thanks to robust construction
Lightweight design facilitates easy integration in circuit boards
Designed for excellent stability under varying conditions
Ideal for use in critical medical and testing equipment
Quick installation thanks to SMD compatibility
Related links
- TE Connectivity NEOHM SMA-Q 475 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475K
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX475R
- TE Connectivity NEOHM SMA-Q 475 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX475K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866K
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
