TE Connectivity NEOHM SMA-Q 475 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX475K
- RS Stock No.:
- 590-327
- Mfr. Part No.:
- SMA-Q0204BTCX475K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR4,533.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.511 | MYR4,533.00 |
*price indicative
- RS Stock No.:
- 590-327
- Mfr. Part No.:
- SMA-Q0204BTCX475K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 475kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Standards/Approvals | Lead-Free, RoHS | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 475kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Standards/Approvals Lead-Free, RoHS | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF resistors is designed to meet the highest automotive and industrial demands. This lead-free resistor boasts tight tolerances and an exceptionally low temperature coefficient, ensuring reliable performance across a variety of applications. With its robust SMD-enabled structure, it is engineered for enhanced resistance to humidity and environmental factors, making it suitable for deployment in critical systems such as automotive electronics and medical equipment. The improved coating offers superior protection, while its extensive resistance range allows integration into diverse circuits seamlessly. As a testament to its high-quality manufacturing, this AEC-Q200 qualified component delivers exceptional stability and power ratings, elevating the performance of devices across industries.
AEC Q200 qualified for reliability in automotive applications
Designed with advanced thin film technology for optimal performance
Moisture sensitivity level MSL1 ensuring safe handling
SMD compatible for streamlined assembly in modern electronics
Lead free and RoHS compliant, supporting environmentally conscious manufacturing
Excellent long term stability, ideal for precision measurements and testing
Low profile design facilitates compact circuit layouts without compromising performance
Related links
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX475R
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
- TE Connectivity NEOHM SMA-Q 10 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
