Bourns, SRP0510F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH 0.2 2 A Idc
- RS Stock No.:
- 854-355
- Mfr. Part No.:
- SRP0510F-100M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR32.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR6.412 | MYR32.06 |
| 50 - 245 | MYR5.648 | MYR28.24 |
| 250 - 495 | MYR5.06 | MYR25.30 |
| 500 + | MYR4.358 | MYR21.79 |
*price indicative
- RS Stock No.:
- 854-355
- Mfr. Part No.:
- SRP0510F-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2A | |
| Length | 5.4mm | |
| Packaging | 4000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 312mΩ | |
| Inductance Tolerance | 0.2 | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0510F | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Depth | 5.1mm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2A | ||
Length 5.4mm | ||
Packaging 4000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 312mΩ | ||
Inductance Tolerance 0.2 | ||
Maximum Operating Temperature 125°C | ||
Series SRP0510F | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Depth 5.1mm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Power inductor is designed to deliver reliable performance in DC-DC converters and power supplies. Its compact, shielded construction ensures low buzz noise, making it an excellent choice for diverse electronic applications.
Shielded construction minimises electromagnetic interference
Metal alloy powder core provides high saturation current
Low direct current resistance (DCR) enhances efficiency
Operating temperature range is -40 °C to +125 °C for robust performance
Related links
- Bourns 0.47 μH 0.2 7.7 A Idc
- Bourns 1 μH 0.2 6 A Idc
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 20 % 2 A Idc
- Bourns 5015 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2 A Idc Q:10
- Bourns 10 μH 0.2 1.7 A Idc
- Bourns 10 μH 0.2 1.25 A Idc
- Bourns 10 μH 0.2 1.2 A Idc
- Bourns 10 μH 0.2 2.3 A Idc
