Bourns, SRP0510F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH 0.2 6 A Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR32.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR6.412MYR32.06-
50 - 245MYR5.648MYR28.2411%
250 - 495MYR5.06MYR25.3021%
500 +MYR4.358MYR21.7932%

*price indicative

Packaging Options:
RS Stock No.:
854-354
Mfr. Part No.:
SRP0510F-1R0M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6A

Packaging

4000 pieces per Reel

Length

5.4mm

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

33.6mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

0.2

Series

SRP0510F

Core Material

Metal Alloy

Standards/Approvals

RoHS

Height

800μm

Depth

5.1mm

Maximum Self Resonant Frequency

50MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns High performance power inductor is designed for efficient energy conversion and reliable operation in various electronic applications.

Low DC resistance contributes to efficient performance

High saturation current enhances reliability under load

Shielded construction minimises electromagnetic interference

RoHS compliant and halogen free ensures environment-friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy