Bourns, SRP0412F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH 0.2 6.6 A Idc
- RS Stock No.:
- 854-347
- Mfr. Part No.:
- SRP0412F-1R0M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR52.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR43.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.34 | MYR43.40 | - |
| 100 - 490 | MYR3.82 | MYR38.20 | MYR52.00 |
| 500 - 990 | MYR3.432 | MYR34.32 | MYR454.00 |
| 1000 + | MYR2.95 | MYR29.50 | MYR1,390.00 |
*price indicative
- RS Stock No.:
- 854-347
- Mfr. Part No.:
- SRP0412F-1R0M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 6.6A | |
| Length | 4.3mm | |
| Packaging | 4000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 27mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0412F | |
| Inductance Tolerance | 0.2 | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Height | 1.2mm | |
| Depth | 4.1mm | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 6.6A | ||
Length 4.3mm | ||
Packaging 4000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 27mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP0412F | ||
Inductance Tolerance 0.2 | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Height 1.2mm | ||
Depth 4.1mm | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy management in electronic circuits. Its low profile enables space-saving integration in various applications requiring reliability and performance.
Shielded construction minimises electromagnetic interference
Low DCR ensures high efficiency during operation
Designed for high saturation current capabilities
Operating temperature range from -40 °C to +125 °C includes temperature rise considerations
