Bourns, SRP0412F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 0.47 μH 0.2 8.5 A Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR52.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR43.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.34MYR43.40-
100 - 490MYR3.82MYR38.20MYR52.00
500 - 990MYR3.432MYR34.32MYR454.00
1000 +MYR2.95MYR29.50MYR1,390.00

*price indicative

Packaging Options:
RS Stock No.:
854-345
Mfr. Part No.:
SRP0412F-R47M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

0.47μH

Maximum DC Current

8.5A

Packaging

4000 pieces per Reel

Length

4.3mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

15mΩ

Maximum Operating Temperature

125°C

Series

SRP0412F

Inductance Tolerance

0.2

Standards/Approvals

RoHS

Height

1.2mm

Core Material

Metal Alloy

Depth

4.1mm

Maximum Self Resonant Frequency

88MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns Shielded power inductor designed for efficient energy management in electronic circuits. Its low profile enables space-saving integration in various applications requiring reliability and performance.

Shielded construction minimises electromagnetic interference

Low DCR ensures reduced power losses during operation

High saturation current capability supports demanding loads

Metal alloy powder core contributes to enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy