Bourns, SRP0510F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 0.47 μH 0.2 7.7 A Idc
- RS Stock No.:
- 854-353
- Mfr. Part No.:
- SRP0510F-R47M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR32.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.412 | MYR32.06 | - |
| 50 - 245 | MYR5.648 | MYR28.24 | 11% |
| 250 - 495 | MYR5.06 | MYR25.30 | 21% |
| 500 + | MYR4.358 | MYR21.79 | 32% |
*price indicative
- RS Stock No.:
- 854-353
- Mfr. Part No.:
- SRP0510F-R47M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 0.47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 7.7A | |
| Length | 5.4mm | |
| Packaging | 4000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 21.6mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0510F | |
| Inductance Tolerance | 0.2 | |
| Depth | 5.1mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 0.47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 7.7A | ||
Length 5.4mm | ||
Packaging 4000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 21.6mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP0510F | ||
Inductance Tolerance 0.2 | ||
Depth 5.1mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor is designed for efficient energy management in various electronic applications. Its robust construction ensures reliable performance in diverse environments.
Shielded construction minimises electromagnetic interference
Low profile design allows for Compact application layouts
Metal alloy powder core improves saturation current handling
Low DCR enhances energy efficiency and reduces heat
Related links
- Bourns 1 μH 0.2 6 A Idc
- Bourns 10 μH 0.2 2 A Idc
- Bourns 0.47 μH 0.2 8.5 A Idc
- Bourns 0.47 μH 0.2 7.3 A Idc
- Murata 5050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH ±30 % 7.7 A Idc
- Bourns 0.47 μH 20 % 30 A Idc Q:20
- Panasonic 0540 Shielded Surface Mount Inductor with a Metal Core, 4.7 μH 20 % 7.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 15 μH Surface Mount ±20 % 7.7 A Idc
