Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 15 μH Surface Mount ±20 % 7.7 A Idc
- RS Stock No.:
- 758-257
- Mfr. Part No.:
- 744373965150
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR60.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR12.062 | MYR60.31 | - |
| 50 - 245 | MYR10.608 | MYR53.04 | 12% |
| 250 - 495 | MYR9.532 | MYR47.66 | 20% |
| 500 + | MYR7.014 | MYR35.07 | 41% |
*price indicative
- RS Stock No.:
- 758-257
- Mfr. Part No.:
- 744373965150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 7.7A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 28mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 7443 | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 12.5mm | |
| Height | 6.2mm | |
| Core Material | Iron Powder | |
| Maximum Self Resonant Frequency | 7.5MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 15μH | ||
Maximum DC Current 7.7A | ||
Sub Type High Current Inductor | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 28mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 7443 | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 12.5mm | ||
Height 6.2mm | ||
Core Material Iron Powder | ||
Maximum Self Resonant Frequency 7.5MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for efficient energy storage in electronic circuits, providing reliable inductance performance for applications requiring a Compact form factor and superior electrical properties.
Inductance Value of 15 μH with a tolerance of ±20%
Rated current of 7.7 A with a maximum temperature rise of 40 K
Saturation current ratings of 10.2 A and 18.5 A at specified conditions
Low DC resistance of 28 mΩ, ensuring minimal energy loss
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 6.8 μH Surface Mount ±20 % 12.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.68 μH Surface Mount ±20 % 35.6 A Idc
