Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- RS Stock No.:
- 758-261
- Mfr. Part No.:
- 7443739650033
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR57.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR11.536 | MYR57.68 |
| 50 - 245 | MYR10.146 | MYR50.73 |
| 250 - 495 | MYR9.118 | MYR45.59 |
| 500 + | MYR6.714 | MYR33.57 |
*price indicative
- RS Stock No.:
- 758-261
- Mfr. Part No.:
- 7443739650033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.33μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 49A | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.8mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | 7443 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Height | 6.2mm | |
| Core Material | Iron Powder | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 74.7MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.33μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 49A | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 0.8mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series 7443 | ||
Maximum Operating Temperature 125°C | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Height 6.2mm | ||
Core Material Iron Powder | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 74.7MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is a high-performance component designed for general electronic equipment. It provides superior inductance and current-handling capabilities, making it essential for efficient circuit operation.
Inductance of 0.33 μH guarantees reliable performance in various applications
Rated current of 49 A ensures optimal thermal management during operation
Saturation current of 57.5 A typ. enhances component stability under load
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.68 μH Surface Mount ±20 % 35.6 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.47 μH Surface Mount ±20 % 40.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 2.2 μH Surface Mount ±20 % 21.6 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
