Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20 % 16.2 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR60.31

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45MYR12.062MYR60.31
50 - 245MYR10.608MYR53.04
250 - 495MYR9.532MYR47.66
500 +MYR7.014MYR35.07

*price indicative

Packaging Options:
RS Stock No.:
758-252
Mfr. Part No.:
744373965033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3μH

Product Type

Inductor

Sub Type

High Current Inductor

Maximum DC Current

16.2A

Package/Case

1365

Length

12.5mm

Automotive Standard

No

Shielding

Shielded

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

6.8mΩ

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

7443

Core Material

Iron Powder

Height

6.2mm

Depth

12.5mm

Termination Style

SMT

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

20.3MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik SMT Power Inductor is a sophisticated component primarily designed for energy storage within electronic circuits. It effectively maintains magnetic energy during inductive applications, enhancing circuit efficiency and stability.

Rated current of 16.2 A provides reliability under load

Low DC resistance of 5.7 mΩ typ. maximises performance

Self-resonant frequency of 20.3 MHz supports high-frequency applications

Temperature range of -40 °C to +125 °C ensures versatility in varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy