Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- RS Stock No.:
- 758-255
- Mfr. Part No.:
- 744373965056
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR60.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 495 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR12.062 | MYR60.31 |
| 50 - 245 | MYR10.608 | MYR53.04 |
| 250 - 495 | MYR9.532 | MYR47.66 |
| 500 + | MYR7.014 | MYR35.07 |
*price indicative
- RS Stock No.:
- 758-255
- Mfr. Part No.:
- 744373965056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 5.6μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 13.3A | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 10mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | 7443 | |
| Standards/Approvals | RoHS | |
| Core Material | Iron Powder | |
| Termination Style | SMT | |
| Depth | 12.5mm | |
| Height | 6.2mm | |
| Maximum Self Resonant Frequency | 13.7MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 5.6μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 13.3A | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 10mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series 7443 | ||
Standards/Approvals RoHS | ||
Core Material Iron Powder | ||
Termination Style SMT | ||
Depth 12.5mm | ||
Height 6.2mm | ||
Maximum Self Resonant Frequency 13.7MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for SMT applications, featuring reliable electrical properties essential for stabilising currents in various electronic circuits.
Inductance Value of 5.6 μH ensures effective energy storage
Rated current up to 13.3 A maximises performance efficiency
Low direct current resistance of 10 mΩ minimises power loss
Self-resonant frequency of 13.7 MHz supports high-frequency applications
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 6.8 μH Surface Mount ±20 % 12.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.68 μH Surface Mount ±20 % 35.6 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.47 μH Surface Mount ±20 % 40.7 A Idc
