Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- RS Stock No.:
- 758-258
- Mfr. Part No.:
- 744373965470
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR60.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 115 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR12.062 | MYR60.31 | - |
| 50 - 245 | MYR10.608 | MYR53.04 | 12% |
| 250 - 495 | MYR9.532 | MYR47.66 | 20% |
| 500 + | MYR7.014 | MYR35.07 | 41% |
*price indicative
- RS Stock No.:
- 758-258
- Mfr. Part No.:
- 744373965470
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Inductor | |
| Maximum DC Current | 4.4A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 90mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | 7443 | |
| Termination Style | SMT | |
| Core Material | Iron Powder | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS | |
| Height | 6.2mm | |
| Maximum Self Resonant Frequency | 3.8MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Inductor | ||
Maximum DC Current 4.4A | ||
Sub Type High Current Inductor | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 90mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series 7443 | ||
Termination Style SMT | ||
Core Material Iron Powder | ||
Depth 12.5mm | ||
Standards/Approvals RoHS | ||
Height 6.2mm | ||
Maximum Self Resonant Frequency 3.8MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic equipment. It delivers efficient energy storage and regulates current flow, ensuring reliability in varying applications.
Inductance of 47 μH at 100 kHz with a tolerance of ±20%
Rated current of 4.4 A with a maximum temperature rise of 40 K
Saturation current ratings of 6.15 A (10%) and 13.1 A (30%)
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 6.8 μH Surface Mount ±20 % 12.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.68 μH Surface Mount ±20 % 35.6 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.47 μH Surface Mount ±20 % 40.7 A Idc
