Wurth Elektronik, 7443, 1365 Shielded Inductor with a Iron Powder Core, 0.56 μH Surface Mount ±20 % 37.1 A Idc
- RS Stock No.:
- 758-263
- Mfr. Part No.:
- 7443739650056
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR69.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR57.68
FREE delivery for orders over RM 150.00
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR11.536 | MYR57.68 | - |
| 50 - 245 | MYR10.146 | MYR50.73 | MYR69.50 |
| 250 - 495 | MYR9.118 | MYR45.59 | MYR604.50 |
| 500 + | MYR6.714 | MYR33.57 | MYR2,411.00 |
*price indicative
- RS Stock No.:
- 758-263
- Mfr. Part No.:
- 7443739650056
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.56μH | |
| Maximum DC Current | 37.1A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1365 | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.2mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | 7443 | |
| Inductance Tolerance | ±20 % | |
| Depth | 12.5mm | |
| Termination Style | SMT | |
| Core Material | Iron Powder | |
| Standards/Approvals | RoHS | |
| Height | 6.2mm | |
| Maximum Self Resonant Frequency | 51.7MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.56μH | ||
Maximum DC Current 37.1A | ||
Sub Type High Current Inductor | ||
Package/Case 1365 | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.2mΩ | ||
Maximum Operating Temperature 125°C | ||
Series 7443 | ||
Inductance Tolerance ±20 % | ||
Depth 12.5mm | ||
Termination Style SMT | ||
Core Material Iron Powder | ||
Standards/Approvals RoHS | ||
Height 6.2mm | ||
Maximum Self Resonant Frequency 51.7MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed for efficient performance in electronic applications, offering reliable inductance and low DC resistance for optimal current handling capabilities.
Inductance rated at 0.56 μH with a tolerance of ±20%
DC resistance at 20 °C is a maximum of 1.2 mΩ, ensuring low power loss
Handles rated currents of up to 37.1 A with a temperature rise of 40 K
Self-resonant frequency is typified at 51.7 MHz for improved performance
Related links
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.33 μH Surface Mount ±20 % 49 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 5.6 μH Surface Mount ±20 % 13.3 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 1.5 μH Surface Mount ±20 % 25.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20 % 4.4 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 4.7 μH Surface Mount ±20 % 15.1 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 6.8 μH Surface Mount ±20 % 12.7 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.68 μH Surface Mount ±20 % 35.6 A Idc
- Wurth Elektronik 1365 Shielded Inductor with a Iron Powder Core, 0.47 μH Surface Mount ±20 % 40.7 A Idc
