Bourns, SRP0412F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 4.7 μH 0.2 3 A Idc
- RS Stock No.:
- 854-350
- Mfr. Part No.:
- SRP0412F-4R7M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR52.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR43.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR4.34 | MYR43.40 | - |
| 100 - 490 | MYR3.82 | MYR38.20 | MYR52.00 |
| 500 - 990 | MYR3.432 | MYR34.32 | MYR454.00 |
| 1000 + | MYR2.95 | MYR29.50 | MYR1,390.00 |
*price indicative
- RS Stock No.:
- 854-350
- Mfr. Part No.:
- SRP0412F-4R7M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3A | |
| Length | 4.3mm | |
| Packaging | 4000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 124mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0412F | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Depth | 4.1mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 27MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3A | ||
Length 4.3mm | ||
Packaging 4000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 124mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 0.2 | ||
Series SRP0412F | ||
Maximum Operating Temperature 125°C | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Depth 4.1mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 27MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy management in electronic applications, ensuring reliability and performance in diverse environments.
Shielded construction minimises electromagnetic interference
Low profile design enables space-saving placement on PCBs
Metal alloy powder core allows for high saturation current handling
Low DCR ensures high efficiency in power conversion
