Bourns, SRP0410F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 4.7 μH 0.2 2.5 A Idc
- RS Stock No.:
- 854-343
- Mfr. Part No.:
- SRP0410F-4R7M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR30.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.038 | MYR30.19 | - |
| 50 - 245 | MYR5.31 | MYR26.55 | 12% |
| 250 - 495 | MYR4.772 | MYR23.86 | 20% |
| 500 + | MYR4.108 | MYR20.54 | 31% |
*price indicative
- RS Stock No.:
- 854-343
- Mfr. Part No.:
- SRP0410F-4R7M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.5A | |
| Length | 4.3mm | |
| Packaging | 5000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 162mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 0.2 | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0410F | |
| Core Material | Metal Alloy | |
| Depth | 4.1mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 27MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.5A | ||
Length 4.3mm | ||
Packaging 5000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 162mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 0.2 | ||
Maximum Operating Temperature 125°C | ||
Series SRP0410F | ||
Core Material Metal Alloy | ||
Depth 4.1mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 27MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor delivers efficient performance and reliability. Its Compact design ensures low profile and robust functionality in high-stress environments.
Shielded construction minimises electromagnetic interference
Low DCR optimises power efficiency, reducing heat generation
High saturation current capability accommodates demanding applications
RoHS compliant and halogen free meets environmental standards
