Bourns, SRP0410F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH 0.2 3.9 A Idc
- RS Stock No.:
- 854-342
- Mfr. Part No.:
- SRP0410F-2R2M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR30.19
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR6.038 | MYR30.19 |
| 50 - 245 | MYR5.31 | MYR26.55 |
| 250 - 495 | MYR4.772 | MYR23.86 |
| 500 + | MYR4.108 | MYR20.54 |
*price indicative
- RS Stock No.:
- 854-342
- Mfr. Part No.:
- SRP0410F-2R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 3.9A | |
| Length | 4.3mm | |
| Packaging | 5000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 72mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0410F | |
| Core Material | Metal Alloy | |
| Depth | 4.1mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 36MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 3.9A | ||
Length 4.3mm | ||
Packaging 5000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 72mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Series SRP0410F | ||
Core Material Metal Alloy | ||
Depth 4.1mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 36MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Power inductor is designed for efficient energy storage and conversion in various electronic circuits, ensuring optimal performance across applications.
Shielded construction minimises magnetic interference
Low profile design allows for Compact layouts
Metal alloy powder core enhances saturation current capabilities
Exhibits low DCR for improved efficiency and performance
