Bourns, SRP0610F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 2.2 μH 0.2 5 A Idc
- RS Stock No.:
- 854-362
- Mfr. Part No.:
- SRP0610F-2R2M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR41.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR35.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR7.026 | MYR35.13 | - |
| 50 - 245 | MYR6.188 | MYR30.94 | MYR41.90 |
| 250 - 495 | MYR5.548 | MYR27.74 | MYR369.50 |
| 500 + | MYR4.772 | MYR23.86 | MYR1,127.00 |
*price indicative
- RS Stock No.:
- 854-362
- Mfr. Part No.:
- SRP0610F-2R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5A | |
| Length | 6.1mm | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 60mΩ | |
| Series | SRP0610F | |
| Inductance Tolerance | 0.2 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Depth | 6.1mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 28MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5A | ||
Length 6.1mm | ||
Packaging 3500 pcs per 13-inch Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 60mΩ | ||
Series SRP0610F | ||
Inductance Tolerance 0.2 | ||
Maximum Operating Temperature 125°C | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Depth 6.1mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 28MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor offers a low profile and is designed for efficient energy conversion in circuits, making it Ideal for high-performance applications across various electronic scenarios.
Shielded construction ensures minimal electromagnetic interference
High saturation current delivers stable performance under loads
Low DCR enhances efficiency by reducing energy loss
Meets RoHS compliance for environmentally conscious design
