Bourns, SRP0610F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH 0.2 2.3 A Idc
- RS Stock No.:
- 854-363
- Mfr. Part No.:
- SRP0610F-100M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR35.13
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR7.026 | MYR35.13 |
| 50 - 245 | MYR6.188 | MYR30.94 |
| 250 - 495 | MYR5.548 | MYR27.74 |
| 500 + | MYR4.772 | MYR23.86 |
*price indicative
- RS Stock No.:
- 854-363
- Mfr. Part No.:
- SRP0610F-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.3A | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 240mΩ | |
| Series | SRP0610F | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Core Material | Metal Alloy | |
| Height | 1mm | |
| Depth | 6.1mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.3A | ||
Packaging 3500 pcs per 13-inch Reel | ||
Length 6.1mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 240mΩ | ||
Series SRP0610F | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Core Material Metal Alloy | ||
Height 1mm | ||
Depth 6.1mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor is specifically designed for efficient energy management in electronic circuits, optimising performance through its Compact form factor while ensuring enhanced reliability across a range of applications.
Low DC resistance contributes to reduced energy loss
High saturation current capabilities enhance performance reliability
Metal alloy powder core ensures superior efficiency
RoHS compliant and halogen-free materials reflect environmental commitment
