Bourns, SRP0310F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH 0.2 1.25 A Idc
- RS Stock No.:
- 854-336
- Mfr. Part No.:
- SRP0310F-100M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR29.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR5.824 | MYR29.12 |
| 50 - 245 | MYR5.122 | MYR25.61 |
| 250 - 495 | MYR4.596 | MYR22.98 |
| 500 + | MYR3.958 | MYR19.79 |
*price indicative
- RS Stock No.:
- 854-336
- Mfr. Part No.:
- SRP0310F-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.25A | |
| Length | 3.3mm | |
| Packaging | 5000 pieces per Reel | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 420mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0310F | |
| Depth | 3.1mm | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.25A | ||
Length 3.3mm | ||
Packaging 5000 pieces per Reel | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 420mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.2 | ||
Series SRP0310F | ||
Depth 3.1mm | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy transfer in various electronic applications while maintaining minimal interference. It boasts a robust construction tailored for high-performance demands.
Shielded construction minimises electromagnetic interference
Low profile design facilitates space-saving in Compact applications
Metal alloy powder core ensures high saturation current and low DC resistance
Compliant with RoHS standards and halogen-free for environmentally friendly usage
