Bourns, SRP0408F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 10 μH 0.2 1.2 A Idc
- RS Stock No.:
- 854-341
- Mfr. Part No.:
- SRP0408F-100M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR32.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.412 | MYR32.06 | - |
| 50 - 245 | MYR5.648 | MYR28.24 | 11% |
| 250 - 495 | MYR5.06 | MYR25.30 | 21% |
| 500 + | MYR4.358 | MYR21.79 | 32% |
*price indicative
- RS Stock No.:
- 854-341
- Mfr. Part No.:
- SRP0408F-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.2A | |
| Packaging | 5000 pieces per Reel | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 450mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRP0408F | |
| Inductance Tolerance | 0.2 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.1mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.2A | ||
Packaging 5000 pieces per Reel | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 450mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRP0408F | ||
Inductance Tolerance 0.2 | ||
Maximum Operating Temperature 125°C | ||
Depth 4.1mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for high-performance applications. Its robust construction ensures reliable operation across a range of industrial and consumer electronics.
Shielded construction reduces electromagnetic interference
Low profile design fits Compact applications seamlessly
Manufactured with a metal alloy powder core for enhanced performance
High saturation current capability to handle demanding environments
