Bourns, SRP0408F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 6.8 μH 0.2 1.7 A Idc
- RS Stock No.:
- 854-340
- Mfr. Part No.:
- SRP0408F-6R8M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR32.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR6.412 | MYR32.06 |
| 50 - 245 | MYR5.648 | MYR28.24 |
| 250 - 495 | MYR5.06 | MYR25.30 |
| 500 + | MYR4.358 | MYR21.79 |
*price indicative
- RS Stock No.:
- 854-340
- Mfr. Part No.:
- SRP0408F-6R8M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.7A | |
| Packaging | 5000 pieces per Reel | |
| Length | 4.3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 318mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0408F | |
| Inductance Tolerance | 0.2 | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Depth | 4.1mm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 17MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.7A | ||
Packaging 5000 pieces per Reel | ||
Length 4.3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 318mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP0408F | ||
Inductance Tolerance 0.2 | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Depth 4.1mm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 17MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy transfer while minimising electromagnetic interference. This component is Ideal for applications that require high reliability and performance in Compact dimensions.
Shielded construction reduces electromagnetic interference
Low profile design ensures compatibility with space-constrained applications
Metal alloy powder core provides high saturation current
Minimised direct current resistance enhances power efficiency
Related links
- Bourns 10 μH 0.2 1.2 A Idc
- Bourns 10 μH 0.2 1.7 A Idc
- Bourns 6.8 μH 0.2 3 A Idc
- Bourns 6.8 μH 0.2 2.6 A Idc
- Bourns 6.8 μH 20 % 9 A Idc Q:20
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.7 A Idc Q:26
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.7 A Idc Q:15
- Bourns 1048 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±30 % 1.7 A Idc Q:26
