Bourns, SRP0512F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 6.8 μH 0.2 3 A Idc
- RS Stock No.:
- 854-360
- Mfr. Part No.:
- SRP0512F-6R8M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR37.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR31.06
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.212 | MYR31.06 | - |
| 50 - 245 | MYR5.46 | MYR27.30 | MYR37.60 |
| 250 - 495 | MYR4.91 | MYR24.55 | MYR325.50 |
| 500 + | MYR4.22 | MYR21.10 | MYR996.00 |
*price indicative
- RS Stock No.:
- 854-360
- Mfr. Part No.:
- SRP0512F-6R8M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 3A | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 148mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 0.2 | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0512F | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Depth | 5.1mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 3A | ||
Packaging 3500 pcs per 13-inch Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 148mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 0.2 | ||
Maximum Operating Temperature 125°C | ||
Series SRP0512F | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Depth 5.1mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy transfer in electronic circuits, ensuring low buzz noise and high saturation current for optimal performance.
Shielded construction reduces electromagnetic interference
Low profile design ensures compatibility with Compact device layouts
Metal alloy powder core enhances saturation current capacity
Low direct current resistance (DCR) improves energy efficiency
