Bourns, SRP0512F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH 0.2 7 A Idc
- RS Stock No.:
- 854-356
- Mfr. Part No.:
- SRP0512F-1R0M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR31.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR6.212 | MYR31.06 |
| 50 - 245 | MYR5.46 | MYR27.30 |
| 250 - 495 | MYR4.91 | MYR24.55 |
| 500 + | MYR4.22 | MYR21.10 |
*price indicative
- RS Stock No.:
- 854-356
- Mfr. Part No.:
- SRP0512F-1R0M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 7A | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Length | 5.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 24mΩ | |
| Inductance Tolerance | 0.2 | |
| Series | SRP0512F | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.1mm | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 60MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 7A | ||
Packaging 3500 pcs per 13-inch Reel | ||
Length 5.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 24mΩ | ||
Inductance Tolerance 0.2 | ||
Series SRP0512F | ||
Maximum Operating Temperature 125°C | ||
Depth 5.1mm | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 60MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy management in electronic circuits. It provides reliable inductance values for use in various applications requiring stable performance under varying conditions.
Shielded construction minimises electromagnetic interference
Low profile design ensures compatibility with space-constrained applications
Utilises a metal alloy powder core for high saturation current handling
Low DCR contributes to improved overall efficiency
