Bourns, SRP0612F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH 0.2 6.5 A Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR33.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR6.65MYR33.25-
50 - 245MYR5.85MYR29.2512%
250 - 495MYR5.248MYR26.2421%
500 +MYR4.522MYR22.6132%

*price indicative

Packaging Options:
RS Stock No.:
854-364
Mfr. Part No.:
SRP0612F-1R0M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

6.5A

Length

6.1mm

Packaging

3000 pieces per Reel

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

26.5mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

0.2

Series

SRP0612F

Standards/Approvals

RoHS

Core Material

Metal Alloy

Height

1mm

Depth

6.1mm

Maximum Self Resonant Frequency

60MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns Shielded power inductor provides efficient energy storage and noise reduction for electronic circuits. It’s designed to enhance the performance of DC-DC converters and power supplies across various applications.

Low profile design facilitates space-efficient layouts

Metal alloy powder core ensures high saturation current capability

Low DCR reduces energy loss for improved efficiency

RoHS compliant and halogen free, promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy