Bourns, SRP0612F Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 4.7 μH 0.2 4.2 A Idc
- RS Stock No.:
- 854-367
- Mfr. Part No.:
- SRP0612F-4R7M
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR33.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR6.65 | MYR33.25 | - |
| 50 - 245 | MYR5.85 | MYR29.25 | 12% |
| 250 - 495 | MYR5.248 | MYR26.24 | 21% |
| 500 + | MYR4.522 | MYR22.61 | 32% |
*price indicative
- RS Stock No.:
- 854-367
- Mfr. Part No.:
- SRP0612F-4R7M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 4.2A | |
| Packaging | 3000 pieces per Reel | |
| Length | 6.1mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 82mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP0612F | |
| Inductance Tolerance | 0.2 | |
| Core Material | Metal Alloy | |
| Standards/Approvals | RoHS | |
| Depth | 6.1mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 4.2A | ||
Packaging 3000 pieces per Reel | ||
Length 6.1mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 82mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRP0612F | ||
Inductance Tolerance 0.2 | ||
Core Material Metal Alloy | ||
Standards/Approvals RoHS | ||
Depth 6.1mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductor designed for efficient energy storage and management in DC-DC converter applications, ensuring reliable performance in demanding electronic environments.
Shielded construction minimises electromagnetic interference
Metal alloy powder core provides high saturation current
Low direct current resistance enhances energy efficiency
RoHS compliant and halogen free materials ensure environmental safety
