Panasonic, M Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 47 μH ±20 % 4.2 A Idc
- RS Stock No.:
- 548-908
- Mfr. Part No.:
- ETQP5M470YFC
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR31.55
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR6.31 | MYR31.55 |
| 50 - 245 | MYR3.912 | MYR19.56 |
| 250 - 495 | MYR2.36 | MYR11.80 |
| 500 + | MYR2.294 | MYR11.47 |
*price indicative
- RS Stock No.:
- 548-908
- Mfr. Part No.:
- ETQP5M470YFC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 4.2A | |
| Length | 10mm | |
| Packaging | Taping | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 108.90mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | M | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Core Material | Magnetic Iron Alloy | |
| Depth | 5.4mm | |
| Diameter | 5.4mm | |
| Termination Style | 10 x 10.7 x 5.4 mm | |
| Height | 5.4mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 4.2A | ||
Length 10mm | ||
Packaging Taping | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 108.90mΩ | ||
Maximum Operating Temperature 150°C | ||
Series M | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Core Material Magnetic Iron Alloy | ||
Depth 5.4mm | ||
Diameter 5.4mm | ||
Termination Style 10 x 10.7 x 5.4 mm | ||
Height 5.4mm | ||
Inductor Construction Shielded | ||
The Panasonic Power inductors choke coil automotive grade with high heat resistance support operation up to 150 degrees Celsius including self heating and allow short term use up to 180 degrees Celsius depending on conditions. They offer high reliability with strong vibration resistance due to a newly developed integral structure suitable for demanding automotive applications. These inductors provide high bias current with excellent inductance stability using ferrous alloy magnetic material and maintain stable performance across a wide temperature range.
Shielded construction
AEC-Q200 compliant
RoHS compliant
