Micron MT41K128M16JT-125 AIT:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit TFBGA
- RS Stock No.:
- 696-987
- Mfr. Part No.:
- MT41K128M16JT-125 AIT:K
- Manufacturer:
- Micron
N
This image is representative of the product range
Subtotal (1 unit)*
MYR18.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 150 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18.49 |
*price indicative
- RS Stock No.:
- 696-987
- Mfr. Part No.:
- MT41K128M16JT-125 AIT:K
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 2GB | |
| Organisation | 128M x 16 | |
| Data Bus Width | 16bit | |
| Maximum Clock Frequency | 800MHz | |
| Number of Bits per Word | 16 | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 96 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Height | 1.2mm | |
| Length | 14mm | |
| Series | MT41K | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 1.45V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1.28V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 2GB | ||
Organisation 128M x 16 | ||
Data Bus Width 16bit | ||
Maximum Clock Frequency 800MHz | ||
Number of Bits per Word 16 | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 96 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Height 1.2mm | ||
Length 14mm | ||
Series MT41K | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 1.45V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1.28V | ||
The Micron DDR3 SDRAM device designed for industrial applications. It features a memory density of 2 Gbit, organized as 128M x 16-bit, and operates at a maximum data rate of 1600 MT/s. This device is built to deliver reliable performance in demanding environments and comes in a Compact 96-ball TFBGA package.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Micron MT41K128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT41K128M16JT-125 IT:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
- Micron MT40A1G16TB-062E IT:F SDRAM 16 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41K64M16TW-107 IT:J SDRAM 1 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT40A512M16TB-062E IT:R SDRAM 8 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41K64M16TW-107:J SDRAM 1 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT40A512M16TB-062E:R SDRAM 8 GB Surface Mount, 96-Pin 16 bit TFBGA
- Micron MT41J128M16JT-125:K SDRAM 2 GB Surface Mount, 96-Pin 16 bit FBGA
