Silicon Power SP032GBLVU560F02 SDRAM 32 GB Through Hole, 288-Pin 32 bit DIMM
- RS Stock No.:
- 859-251
- Mfr. Part No.:
- SP032GBLVU560F02
- Manufacturer:
- Silicon Power
N
Subtotal (1 unit)*
MYR5,986.47
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,986.47 |
*price indicative
- RS Stock No.:
- 859-251
- Mfr. Part No.:
- SP032GBLVU560F02
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | SDRAM | |
| Memory Size | 32GB | |
| Organisation | 2G x 8 bit | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 5600MHz | |
| Mount Type | Through Hole | |
| Package Type | DIMM | |
| Pin Count | 288 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SP03 | |
| Standards/Approvals | RoHS | |
| Length | 133.4mm | |
| Height | 31.3mm | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 1.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type SDRAM | ||
Memory Size 32GB | ||
Organisation 2G x 8 bit | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 5600MHz | ||
Mount Type Through Hole | ||
Package Type DIMM | ||
Pin Count 288 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Series SP03 | ||
Standards/Approvals RoHS | ||
Length 133.4mm | ||
Height 31.3mm | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 1.1V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Silicon Power DDR5 memory module offers enhanced performance and efficiency Ideal for high-demand computing systems. It delivers exceptional speed and responsiveness, perfect for multitasking and extending your system's capabilities.
5600MT/s frequency provides superior transmission speeds and bandwidth compared to DDR4
Operates at a low voltage of 1.1V, resulting in reduced power consumption
On-Die Error Correction Code (ECC) enhances reliability over previous generations
Optimised with two independent 32-bit channels for improved efficiency
Supports 13th Gen Intel Core processors and compatible motherboards
Related links
- Silicon Power SP032GBLVU560F22 SDRAM 32 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP016GBLVU560F02 SDRAM 16 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP032GBSVU560F22 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP032GBSVU560F02 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP016GBSVU560F02 SDRAM 16 GB Through Hole, 262-Pin 32 bit DIMM
- Micron MT53E1G32D2FW-046 AUT:C SDRAM 32 GB Surface Mount, 200-Pin 32 bit TFBGA
- Micron MT62F1G32D2DS-023 WT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
- Micron MT62F1G32D2DS-023 IT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
