Silicon Power SP032GBSVU560F02 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM

N

Subtotal (1 unit)*

MYR5,986.47

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,986.47

*price indicative

RS Stock No.:
859-254
Mfr. Part No.:
SP032GBSVU560F02
Manufacturer:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Memory Size

32GB

Product Type

SDRAM

Organisation

2G x 8 bit

Data Bus Width

32bit

Maximum Clock Frequency

5600MHz

Mount Type

Through Hole

Package Type

DIMM

Pin Count

262

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

30mm

Series

SP03

Length

69.6mm

Maximum Supply Voltage

1.1V

Minimum Supply Voltage

1.1V

Automotive Standard

No

COO (Country of Origin):
TW
The Silicon Power memory module offers high-performance memory solutions is designed to enhance system capabilities. Utilising Advanced DDR5 technology, it ensures superior responsiveness and exceptional power efficiency for demanding applications.

Supports a frequency of 5600MT/s for Faster data transmission and improved bandwidth

Operates at a low voltage of 1.1V, resulting in reduced power consumption

Features On-Die Error Correction Code for enhanced reliability compared to previous generations

Optimised with dual independent 32-bit channels for maximum efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy