Silicon Power SP016GISVU560FT0 SDRAM 16 GB Socket, 262-Pin 64 bit Module

N

Subtotal (1 unit)*

MYR3,491.04

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,491.04

*price indicative

RS Stock No.:
859-249
Mfr. Part No.:
SP016GISVU560FT0
Manufacturer:
Silicon Power
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Power

Product Type

SDRAM

Memory Size

16GB

Organisation

2G x 8

Data Bus Width

64bit

Number of Bits per Word

64

Maximum Clock Frequency

2800MHz

Mount Type

Socket

Package Type

Module

Minimum Operating Temperature

-20°C

Pin Count

262

Maximum Operating Temperature

95°C

Width

30mm

Length

69.6mm

Standards/Approvals

RoHS 2.0

Series

DDR5-5600

Maximum Supply Voltage

1.16V

Automotive Standard

No

Minimum Supply Voltage

1.04V

COO (Country of Origin):
TW
The Silicon Power DDR5 SODIMM offers high-performance memory solutions, functioning as a VITAL component in computers to enhance speed and efficiency in data processing.

Capacity options include 16GB for computational versatility

Operates at a data rate of 5600 MT/s for fast data transfer

Wide temperature range of -40°C to 105°C ensures reliability under varied conditions

Compliant with RoHS standards for environmentally friendly technology

Supports ECC for improved data integrity and error correction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy