Silicon Power SP016GILVU560FT0 SDRAM 16 GB Socket, 288-Pin 64 bit Module
- RS Stock No.:
- 859-246
- Mfr. Part No.:
- SP016GILVU560FT0
- Manufacturer:
- Silicon Power
N
Subtotal (1 unit)*
MYR3,491.04
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,491.04 |
*price indicative
- RS Stock No.:
- 859-246
- Mfr. Part No.:
- SP016GILVU560FT0
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Memory Size | 16GB | |
| Product Type | SDRAM | |
| Organisation | 2G x 8 | |
| Data Bus Width | 64bit | |
| Maximum Clock Frequency | 2800MHz | |
| Number of Bits per Word | 64 | |
| Mount Type | Socket | |
| Package Type | Module | |
| Pin Count | 288 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS 2.0 | |
| Length | 133.35mm | |
| Width | 31.25mm | |
| Series | DDR5-5600 | |
| Maximum Supply Voltage | 1.16V | |
| Minimum Supply Voltage | 1.04V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Memory Size 16GB | ||
Product Type SDRAM | ||
Organisation 2G x 8 | ||
Data Bus Width 64bit | ||
Maximum Clock Frequency 2800MHz | ||
Number of Bits per Word 64 | ||
Mount Type Socket | ||
Package Type Module | ||
Pin Count 288 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS 2.0 | ||
Length 133.35mm | ||
Width 31.25mm | ||
Series DDR5-5600 | ||
Maximum Supply Voltage 1.16V | ||
Minimum Supply Voltage 1.04V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Silicon Power DDR5 UDIMM offers high-performance memory solutions suitable for industrial applications, delivering Rapid data transfer rates and enhanced operational efficiency in a Compact design.
Provides a capacity of 16GB with optimal performance specifications
Delivers data rates of 5600 MT/s for superior speed
Operates efficiently at a voltage of 1.1V ± 5%, ensuring lower power consumption
Equipped with a wide temperature range from -40°C to 105°C, suitable for diverse environmental conditions
Related links
- Silicon Power SP016GISVU560FT0 SDRAM 16 GB Socket, 262-Pin 64 bit Module
- Silicon Power SP008GILVU560GN0 SDRAM 8 GB Socket, 288-Pin 64 bit Module
- Silicon Power SP008GILVU560GT0 SDRAM 8 GB Socket, 288-Pin 64 bit Module
- Silicon Power SP016GBLVU560F02 SDRAM 16 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP008GISVU560GT0 SDRAM 8 GB Socket, 262-Pin 64 bit Module
- Silicon Power SP008GISVU560GN0 SDRAM 8 GB Socket, 262-Pin 64 bit Module
- Silicon Power SP016GBSVU560F02 SDRAM 16 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP032GBLVU560F02 SDRAM 32 GB Through Hole, 288-Pin 32 bit DIMM
