Silicon Power SP008GISVU560GT0 SDRAM 8 GB Socket, 262-Pin 64 bit Module
- RS Stock No.:
- 859-248
- Mfr. Part No.:
- SP008GISVU560GT0
- Manufacturer:
- Silicon Power
N
Subtotal (1 unit)*
MYR1,918.86
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,918.86 |
*price indicative
- RS Stock No.:
- 859-248
- Mfr. Part No.:
- SP008GISVU560GT0
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | SDRAM | |
| Memory Size | 8GB | |
| Organisation | 1G x 16 | |
| Data Bus Width | 64bit | |
| Number of Bits per Word | 64 | |
| Maximum Clock Frequency | 2800MHz | |
| Mount Type | Socket | |
| Package Type | Module | |
| Pin Count | 262 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 95°C | |
| Width | 30mm | |
| Series | DDR5-5600 | |
| Length | 69.6mm | |
| Standards/Approvals | RoHS 2.0 | |
| Maximum Supply Voltage | 1.16V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.04V | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type SDRAM | ||
Memory Size 8GB | ||
Organisation 1G x 16 | ||
Data Bus Width 64bit | ||
Number of Bits per Word 64 | ||
Maximum Clock Frequency 2800MHz | ||
Mount Type Socket | ||
Package Type Module | ||
Pin Count 262 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 95°C | ||
Width 30mm | ||
Series DDR5-5600 | ||
Length 69.6mm | ||
Standards/Approvals RoHS 2.0 | ||
Maximum Supply Voltage 1.16V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.04V | ||
- COO (Country of Origin):
- TW
The Silicon Power DDR5 SODIMM is a high-performance memory module is designed to enhance the computing capabilities of various devices by providing fast data transfer and efficient power management.
Supports data transfer rates of up to 44.8GB/s
Operates with a supply voltage of 1.1V ±0.06V
Compliant with RoHS standards for eco-friendly use
Designed for both standard and wide temperature ranges
Related links
- Silicon Power SP008GISVU560GN0 SDRAM 8 GB Socket, 262-Pin 64 bit Module
- Silicon Power SP016GISVU560FT0 SDRAM 16 GB Socket, 262-Pin 64 bit Module
- Silicon Power SP008GILVU560GN0 SDRAM 8 GB Socket, 288-Pin 64 bit Module
- Silicon Power SP008GILVU560GT0 SDRAM 8 GB Socket, 288-Pin 64 bit Module
- Silicon Power SP016GILVU560FT0 SDRAM 16 GB Socket, 288-Pin 64 bit Module
- Kingston KCP3L16SD8/8 SDRAM 8 GB, 240-Pin 64 bit DIMM
- Silicon Power SP032GBSVU560F02 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP032GBSVU560F22 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
