Silicon Power SP016GBSVU560F02 SDRAM 16 GB Through Hole, 262-Pin 32 bit DIMM
- RS Stock No.:
- 859-253
- Mfr. Part No.:
- SP016GBSVU560F02
- Manufacturer:
- Silicon Power
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,993.45
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,993.45 |
*price indicative
- RS Stock No.:
- 859-253
- Mfr. Part No.:
- SP016GBSVU560F02
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | SDRAM | |
| Memory Size | 16GB | |
| Organisation | 2G x 8 bit | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 5600MHz | |
| Mount Type | Through Hole | |
| Package Type | DIMM | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 262 | |
| Maximum Operating Temperature | 85°C | |
| Length | 69.6mm | |
| Height | 30mm | |
| Series | SP01 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type SDRAM | ||
Memory Size 16GB | ||
Organisation 2G x 8 bit | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 5600MHz | ||
Mount Type Through Hole | ||
Package Type DIMM | ||
Minimum Operating Temperature 0°C | ||
Pin Count 262 | ||
Maximum Operating Temperature 85°C | ||
Length 69.6mm | ||
Height 30mm | ||
Series SP01 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 1.1V | ||
- COO (Country of Origin):
- TW
The Silicon Power memory module delivers exceptional performance and efficiency for high-demand computing environments. is designed for seamless multitasking, it enhances system responsiveness and data handling capabilities with Advanced technology.
Offers lightning-fast speeds of up to 5600MT/s, ensuring pristine data transmission
Utilises low voltage of 1.1V, resulting in reduced power consumption
Incorporates On-Die Error Correction (ECC) for improved reliability compared to previous generations
Features dual channels with optimised efficiency for enhanced computing performance
Compatible with 13th Gen Intel Core processors and DDR5-compatible motherboards
Related links
- Silicon Power SP032GBSVU560F02 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP032GBSVU560F22 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP016GBLVU560F02 SDRAM 16 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP032GBLVU560F02 SDRAM 32 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP032GBLVU560F22 SDRAM 32 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP016GISVU560FT0 SDRAM 16 GB Socket, 262-Pin 64 bit Module
- Silicon Power SP008GISVU560GT0 SDRAM 8 GB Socket, 262-Pin 64 bit Module
- Silicon Power SP008GISVU560GN0 SDRAM 8 GB Socket, 262-Pin 64 bit Module
