Silicon Power SP032GBLVU560F22 SDRAM 32 GB Through Hole, 288-Pin 32 bit DIMM
- RS Stock No.:
- 859-252
- Mfr. Part No.:
- SP032GBLVU560F22
- Manufacturer:
- Silicon Power
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5,986.80
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,986.80 |
*price indicative
- RS Stock No.:
- 859-252
- Mfr. Part No.:
- SP032GBLVU560F22
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Memory Size | 32GB | |
| Product Type | SDRAM | |
| Organisation | 2G x 8 bit | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 5600MHz | |
| Mount Type | Through Hole | |
| Package Type | DIMM | |
| Pin Count | 288 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SP03 | |
| Length | 133.4mm | |
| Height | 31.3mm | |
| Minimum Supply Voltage | 1.1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Memory Size 32GB | ||
Product Type SDRAM | ||
Organisation 2G x 8 bit | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 5600MHz | ||
Mount Type Through Hole | ||
Package Type DIMM | ||
Pin Count 288 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SP03 | ||
Length 133.4mm | ||
Height 31.3mm | ||
Minimum Supply Voltage 1.1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 1.1V | ||
- COO (Country of Origin):
- TW
The Silicon Power memory module is a high-performance DDR5 solution is designed to elevate your system's capabilities. With impressive speed and efficiency, this module is perfect for demanding applications.
Delivers exceptional 5600MT/s frequency for superior data transmission
Operates at a low voltage of 1.1V, promoting energy efficiency
Equipped with On-Die Error Correction Code for enhanced reliability
Utilises two independent 32-bit channels for optimised performance
Related links
- Silicon Power SP032GBLVU560F02 SDRAM 32 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP016GBLVU560F02 SDRAM 16 GB Through Hole, 288-Pin 32 bit DIMM
- Silicon Power SP032GBSVU560F22 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP032GBSVU560F02 SDRAM 32 GB Through Hole, 262-Pin 32 bit DIMM
- Silicon Power SP016GBSVU560F02 SDRAM 16 GB Through Hole, 262-Pin 32 bit DIMM
- Micron MT53E1G32D2FW-046 AUT:C SDRAM 32 GB Surface Mount, 200-Pin 32 bit TFBGA
- Micron MT62F1G32D2DS-023 WT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
- Micron MT62F1G32D2DS-023 IT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
