Micron MT62F1G32D2DS-023 AIT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
- RS Stock No.:
- 696-942
- Mfr. Part No.:
- MT62F1G32D2DS-023 AIT:C
- Manufacturer:
- Micron
N
This image is representative of the product range
Subtotal (1 unit)*
MYR914.21
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR914.21 |
*price indicative
- RS Stock No.:
- 696-942
- Mfr. Part No.:
- MT62F1G32D2DS-023 AIT:C
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Product Type | SDRAM | |
| Memory Size | 32GB | |
| Organisation | 1G x 32 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 4266MHz | |
| Number of Bits per Word | 32 | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 315 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Series | MT62F | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Width | 12.4mm | |
| Minimum Supply Voltage | 470mV | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 1.95V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Product Type SDRAM | ||
Memory Size 32GB | ||
Organisation 1G x 32 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 4266MHz | ||
Number of Bits per Word 32 | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 315 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Series MT62F | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Width 12.4mm | ||
Minimum Supply Voltage 470mV | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 1.95V | ||
The Micron High-performance LPDDR5X SDRAM device designed for mobile and embedded applications. It features a memory density of 32 Gbit, organized as 1G x 32-bit, and operates at a maximum data rate of 8533 MT/s. This device is Ideal for industrial environments, offering reliable performance and a Compact 315-ball TFBGA package.
REACH compliant
RoHS compliant
Related links
- Micron MT62F1G32D2DS-023 WT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
- Micron MT62F1G32D2DS-023 AUT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
- Micron MT62F1G32D2DS-023 IT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
- Micron MT62F1G32D2DS-023 AAT:C SDRAM 32 GB Surface Mount, 315-Pin 32 bit TFBGA
- Micron MT53E1G32D2FW-046 AIT:C SDRAM 32 GB Surface Mount, 200-Pin 32 bit TFBGA
- Micron MT53E1G32D2FW-046 AUT:C SDRAM 32 GB Surface Mount, 200-Pin 32 bit TFBGA
- Micron MT53E1G32D2FW-046 AAT:C SDRAM 32 GB Surface Mount, 200-Pin 32 bit TFBGA
- Micron MT53E1G32D2FW-046 IT:C SDRAM 32 GB Surface Mount, 200-Pin 32 bit TFBGA
