Micron MT53E512M32D1ZW-046 IT:B SDRAM 16 GB Surface Mount, 200-Pin 32 bit TFBGA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR123.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • 247 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123.06

*price indicative

RS Stock No.:
696-983
Mfr. Part No.:
MT53E512M32D1ZW-046 IT:B
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

16GB

Product Type

SDRAM

Organisation

512M x 32

Data Bus Width

32bit

Maximum Clock Frequency

2133MHz

Number of Bits per Word

32

Mount Type

Surface Mount

Package Type

TFBGA

Pin Count

200

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Series

MT53E

Width

10mm

Height

1.05mm

Length

14.5mm

Standards/Approvals

RoHS

Minimum Supply Voltage

570mV

Maximum Supply Voltage

1.95V

Automotive Standard

No

The Micron LPDDR4 SDRAM device designed for industrial applications. It features a memory density of 16 Gbit, organized as 512M x 32-bit, and operates at a maximum data rate of 4266 MT/s. This device is built to deliver reliable performance in demanding environments and comes in a Compact 200-ball TFBGA package.

REACH compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy