Micron MT41K256M16TW-107 AAT:P SDRAM 4 GB Surface Mount, 96-Pin 16 bit FBGA

N

This image is representative of the product range

Subtotal (1 unit)*

MYR205.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 22 October 2026
  • Plus 150 unit(s) shipping from 24 December 2026
  • Plus 150 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR205.40

*price indicative

RS Stock No.:
696-969
Mfr. Part No.:
MT41K256M16TW-107 AAT:P
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Product Type

SDRAM

Memory Size

4GB

Organisation

256M x 16

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

16

Maximum Clock Frequency

933MHz

Maximum Random Access Time

13.91ns

Number of Words

256 Meg

Mount Type

Surface Mount

Package Type

FBGA

Minimum Operating Temperature

-40°C

Pin Count

96

Maximum Operating Temperature

105°C

Length

14mm

Height

1.2mm

Standards/Approvals

RoHS

Series

MT41K

Width

8mm

Supply Current

46mA

Minimum Supply Voltage

1.28V

Maximum Supply Voltage

1.45V

Automotive Standard

AEC-Q100

The Micron DDR3 SDRAM device designed for automotive applications. It features a memory density of 4 Gbit, organized as 256M x 16-bit, and operates at a maximum data rate of 1866 MT/s. This device is built to deliver reliable performance in demanding environments and comes in a Compact 96-ball TFBGA package.

Self refresh temperature

Automatic self refresh

Multipurpose register

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy