Vessel Slotted Screwdriver, 150 mm Blade VDE/1000V Approved, 239mm Overall

N

Subtotal (1 unit)*

MYR56.31

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR56.31

*price indicative

RS Stock No.:
874-439
Mfr. Part No.:
200 -6X150
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Slotted Screwdriver

Screwdriver Type

Insulated Screwdriver

Tip Thickness

1mm

VDE/1000V Approved

Yes

Tip Width

6 mm

Blade Length

150mm

Insulation

Insulated

Overall Length

239mm

Grip Style

Ball Grip

Standards/Approvals

IEC60900

COO (Country of Origin):
JP
The Vessel Insulated Screwdriver delivers exceptional performance for secure tightening applications, designed specifically for enhanced safety and usability in electrical work.

Insulated for 1000V certification, ensuring user safety during electrical tasks

Shank cover prevents short circuits while enhancing operation on Terminal blocks

Cushion grip aids in quick identification with marked + and - symbols

Ergonomic BALL GRIP handle reduces muscle fatigue by up to 20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy