Vessel Slotted Screwdriver, 100 mm Blade VDE/1000V Approved, 189mm Overall
- RS Stock No.:
- 874-438
- Mfr. Part No.:
- 200 -6X100
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR52.42
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.42 |
*price indicative
- RS Stock No.:
- 874-438
- Mfr. Part No.:
- 200 -6X100
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 6 mm | |
| Overall Length | 189mm | |
| Grip Style | Ball Grip | |
| Standards/Approvals | IEC60900 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 6 mm | ||
Overall Length 189mm | ||
Grip Style Ball Grip | ||
Standards/Approvals IEC60900 | ||
- COO (Country of Origin):
- JP
The Vessel screwdriver is a high-performance tool designed for reliable tightening applications. Its ergonomic design and insulation make it Ideal for professional use, enhancing user efficiency and safety.
Insulated design certified by VDE for safety against electric shocks
Unique ergonomic BALL GRIP handle reduces muscle fatigue by 20%
Thin shank facilitates operation on Terminal blocks while preventing short circuits
High precision black point magnetic tip ensures secure screw engagement
Related links
- Vessel Philips Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Vessel Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Vessel Slotted Screwdriver 150mm Overall
- Vessel Slotted Screwdriver 239mm Overall
- Vessel Slotted Screwdriver 200mm Overall
- Vessel Slotted Screwdriver 90mm Overall
- Vessel Slotted Screwdriver 100mm Overall
- Vessel Slotted Screwdriver 156mm Overall
