Vessel Slotted Screwdriver, 75 mm Blade VDE/1000V Approved, 150mm Overall
- RS Stock No.:
- 874-437
- Mfr. Part No.:
- 200 -5X75
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR41.14
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.14 |
*price indicative
- RS Stock No.:
- 874-437
- Mfr. Part No.:
- 200 -5X75
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Tip Width | 5 mm | |
| Insulation | Insulated | |
| Overall Length | 150mm | |
| Grip Style | Ball Grip | |
| Standards/Approvals | IEC60900 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Tip Width 5 mm | ||
Insulation Insulated | ||
Overall Length 150mm | ||
Grip Style Ball Grip | ||
Standards/Approvals IEC60900 | ||
- COO (Country of Origin):
- JP
The Vessel insulated screwdriver provides reliable tightening with its elastic grip and ergonomic design, ensuring optimal handling during use for various tasks.
Insulated and VDE certified, ensuring safety during electrical work
Cushion grip marked for quick identification of screw types
Thin shank designed for ease of use with Terminal blocks
Unique ergonomic handle reduces muscle fatigue by 20%
Related links
- Vessel Pozidriv Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Vessel Philips Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Vessel Slotted Screwdriver 156mm Overall
- Wiha Slotted Screwdriver 150mm Overall
- Wiha Slotted Screwdriver 150mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 150mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Vessel Slotted Screwdriver 239mm Overall
