Vessel Philips Screwdriver, PH1 Tip, 75 mm Blade VDE/1000V Approved, 150mm Overall

N

Subtotal (1 unit)*

MYR41.14

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR41.14

*price indicative

RS Stock No.:
874-440
Mfr. Part No.:
200 +1X75
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Screwdriver Type

Insulated Screwdriver

Product Type

Philips Screwdriver

Tip Size

PH1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

75mm

Overall Length

150mm

Grip Style

Ball Grip

Standards/Approvals

IEC 60900

COO (Country of Origin):
JP
The Vessel insulated screwdriver is designed for precise and secure tightening in electrical applications, featuring a reliable elastic grip that enhances handling comfort and efficiency.

Insulated to 1000V standards, certified by VDE for safety in live working conditions

Shank cover effectively prevents short circuits while allowing access to Terminal blocks

Cushion grip features clear + and - markings for quick and easy identification

Ergonomic BALL GRIP handle maximises power transfer and minimises muscle fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy