Vessel Pozidriv Screwdriver, PZ1 Tip, 75 mm Blade VDE/1000V Approved, 150mm Overall

N

Subtotal (1 unit)*

MYR54.06

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR54.06

*price indicative

RS Stock No.:
874-444
Mfr. Part No.:
200 PZ1X75
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Pozidriv Screwdriver

Screwdriver Type

Insulated Screwdriver

Tip Size

PZ1

VDE/1000V Approved

Yes

Insulation

Insulated

Blade Length

75mm

Overall Length

150mm

Grip Style

Cushion

Standards/Approvals

IEC60900

COO (Country of Origin):
JP
The Vessel Ball-Grip VDE Insulated Screwdriver is designed for professional use, ensuring safety and reliability during electrical tasks. This high-quality tool provides excellent torque and control for effective screw driving.

Certified by VDE (IEC60900) for 1000V insulation, ensuring user safety

Ergonomic BALL GRIP handle reduces muscle fatigue by 20%, enhancing user comfort

High precision black point magnetic tip provides secure screw retention for accuracy

Shank cover prevents short circuits, enabling safe operation on Terminal blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy