Vessel Pozidriv Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 189mm Overall
- RS Stock No.:
- 874-471
- Mfr. Part No.:
- 200 PZ2X100
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR62.01
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR62.01 |
*price indicative
- RS Stock No.:
- 874-471
- Mfr. Part No.:
- 200 PZ2X100
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 189mm | |
| Grip Style | Cushion | |
| Standards/Approvals | IEC60900 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 189mm | ||
Grip Style Cushion | ||
Standards/Approvals IEC60900 | ||
- COO (Country of Origin):
- JP
The Vessel insulated screwdriver features a reliable elastic grip designed for optimal tightening and control during use. This tool is VDE certified for safety when working with live wires, ensuring peace of mind for electrical tasks.
Shank cover prevents short circuits for enhanced safety while working
Ergonomic BALL GRIP handle minimizes muscle fatigue by 20%
High precision black point magnetic tip ensures secure fastening
Cushion grip is marked + - for quick identification of polarities
Related links
- Vessel Philips Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Vessel Slotted Screwdriver 189mm Overall
- Vessel Pozidriv Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Vessel Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 23.9mm Overall
- Knipex Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved, 212mm Overall
- Bosch Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- BETA Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 219mm Overall
