Vessel Philips Screwdriver, PH2 Tip, 150 mm Blade VDE/1000V Approved, 239mm Overall
- RS Stock No.:
- 874-442
- Mfr. Part No.:
- 200 +2X150
- Manufacturer:
- Vessel
N
Subtotal (1 unit)*
MYR56.31
FREE delivery for orders over RM 150.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR56.31 |
*price indicative
- RS Stock No.:
- 874-442
- Mfr. Part No.:
- 200 +2X150
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 150mm | |
| Overall Length | 239mm | |
| Grip Style | Ball Grip | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 150mm | ||
Overall Length 239mm | ||
Grip Style Ball Grip | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- JP
The Vessel screwdriver is a high-quality tool designed for precision tightening. Its ergonomic features ensure ease of use and reliability, making it an essential addition for professionals and DIY enthusiasts alike.
Insulated to 1000V certification, providing enhanced safety during electrical tasks
Ergonomic BALL GRIP handle reduces muscle fatigue by 20%, promoting extended use
Thin shank design allows for use in confined spaces, ensuring versatility
Marked + - for Rapid identification simplifies tool selection
Related links
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 239mm Overall
- Vessel Slotted Screwdriver 239mm Overall
- Vessel Philips Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Vessel Philips Screwdriver 150 mm Blade, 250mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 217mm Overall
- Vessel Philips Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- BETA Philips Screwdriver 100 mm Blade VDE/1000V Approved, 208mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
